Microchip Technology VSC8258EV Evaluation Board

Microchip Technology VSC8258EV Evaluation Board is designed to evaluate the VSC8258 quad serial Ethernet PHY with IEEE 1588-2008 and Media Access Control security (MACsec) support. This evaluation board features four bidirectional ports consisting of an Rx path (ingress) and a Tx path (egress). The VSC8258EV evaluation board offers a GUI for controlling the evaluation board from a PC using a USB cable. This GUI allows the configuration of devices, accessing registers, and running scripts. In the default configuration, the evaluation board can be connected to lab equipment such as a high-speed oscilloscope, bit error rate tester, or protocol analyzer through SMA cables or fiber.

Features

  • External 5V power supply
  • 156.25MHz clock frequency
Đã phát hành: 2019-11-13 | Đã cập nhật: 2023-06-09