Mikroe Compass 6 Click

Mikroe Compass 6 Click implements the ALPS Alpine HSCDTD008A high-sensitivity geomagnetic sensor. The Compass 6 Click features low power consumption, 3-axis magnetic sensor, 0.15μT/LSB resolution, high sensitivity, and a data-ready function. Compass 6 Click communicates with the MCU using the standard I2C 2-Wire interface to read data and configure settings. The Compass 6 Click operates with a 3.3V logic voltage level. The board must perform appropriate logic voltage level conversion before use with MCUs with different logic levels.

Features

  • On-board modules
  • Low power consumption
  • 3-axis magnetic sensor
  • 0.15μT/LSB resolution
  • High sensitivity
  • Data ready function
  • Low noise
  • High resolution
  • I2C interface
  • mikroBUS™ compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Compact electronic equipment
  • Robotic applications

OVERVIEW

Mikroe Compass 6 Click
Đã phát hành: 2021-09-21 | Đã cập nhật: 2022-03-11