Mikroe H-Bridge 6 Click

Mikroe H-Bridge 6 Click has a DC motor driver for automotive applications and features the STMicroelectronics VNHD7008AY H-bridge motor driver. The VNHD7008AY features an under-voltage shutdown, load current limitation, overload active power limitation, overtemperature shutdown, and more. Mikroe H-Bridge 6 Click board also contains the PCA9538A, a low-voltage 8-bit GPIO expander for communication between the MCU and the motor driver.

Features

  • VNHD7008AY DC motor driver onboard
  • Fully protected HSD with MultiSense feedback
  • Undervoltage shutdown
  • Overvoltage clamp
  • Load current limitation
  • Overload active power limitation
  • Overtemperature shutdown
  • Crosscurrent protection
  • I2C and PWM interfaces
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size

Applications

  • Automotive motor control applications
  • Automotive brushed DC motors
  • Body control modules (BCM)
  • Car-seat control

Overview

Block Diagram - Mikroe H-Bridge 6 Click
Đã phát hành: 2020-12-22 | Đã cập nhật: 2024-07-02