Murata Electronics MYSGK1R830 DC-DC Converter

Murata MYSGK1R830 DC-DC Converter is a miniature MonoBlock type module with 14mm x 11mm x 8.3mm dimensions, making it ideal for embedded applications. This non-isolated point-of-load (PoL) device offers an input voltage ranges of 4.5VDC to 15VDC and a maximum output current of 30A. Typical applications for Murata MYSGK1R830 DC-DC Converter include powering FPGA/CPUs, datacom/telecom systems, distributed bus architectures (DBA), programmable logic, and mixed voltage systems.

Features

  • Settable output voltage from 0.7VDC to 1.8VDC
  • Up to 30A output current
  • Quick response to load change
  • Miniature surface-mount package, 14mm x 11mm x 8.3mm dimensions
  • High efficiency of 89.6%
  • Outstanding thermal derating performance
  • Overcurrent protection
  • On/off control (positive logic)
  • Power-good signal
  • RoHS 6 hazardous substance compliance
  • High reliability / heat shock testing 700 cycles (-40°C to +125°C)
  • Meets CISPR 22 class B conducted emission

Applications

  • Power FPGA/CPUs
  • Datacom/telecom systems
  • DBAs
  • Programmable logic and mixed voltage systems

Diagram

Application Circuit Diagram - Murata Electronics MYSGK1R830 DC-DC Converter
Đã phát hành: 2018-07-12 | Đã cập nhật: 2023-02-21