NEUTRIK FIBERFOX Expanded Beam Fiber Optic Connectors

NEUTRIK FIBERFOX Expanded Beam Fiber Optic Connectors are designed to operate in harsh conditions and meet MIL-DTL-83526 military specifications. The FIBERFOX connectors utilize non-physical contact fiber optic termini that are IP68 sealed behind an anti-reflective coated ball lens. This lens expands the beam to many times its original size aiding optical alignment and minimizing the effects of dust, debris, and other environmental conditions. The NEUTRIK FIBERFOX Expanded Beam Fiber Optic Connectors are hermaphroditic, allowing multiple plug-to-plug cable assemblies. Options include 2- or 4-channel multimode or single-mode lenses.

Features

  • Suitable for installation and wireways without special tools
  • No splicer, no expertise required for installation
  • Easy patching with common patch Cords (LC to LC, LC to SC, and LC to ST)
  • Extremely service-friendly
  • Integration of other fiber optic systems into FIBERFOX
  • Very compact design that fits in every D-hole just like opticalCON©
  • IP68 waterproof even without a protective cap, optimized for outdoor use

Applications

  • Lighting and network
  • PA market
  • Video and broadcasting
  • Defense and government
  • Railway
  • Oil and gas

Specifications

  • UL 94V-0 flammability
  • IP68 protection when mated or un-mated
  • Hermaphroditic gender
  • Mechanical
    • Front and rear mounting options
    • D-shape chassis
    • >5000 mating cycle durability
    • Screwed locking device
  • Materials
    • Steel insert
    • Aluminum shell
    • Hard anodized shell plating
    • Brass strain relief
  • -40°C to +70°C temperature range
  • 0.9dB typical insertion loss per connector, 1.45dB maximum

Videos

Đã phát hành: 2022-03-07 | Đã cập nhật: 2024-09-19