NXP Semiconductors i.MX 8M Applications Processors

NXP Semiconductors i.MX 8M Applications Processors feature Arm® Cortex®-A53 and Cortex-M4 cores designed to meet smart device application-enriched user experience requirements. The i.MX 8M processors are part of NXP’s EdgeVerse™ edge computing platform. The i.MX 8M provides industry-leading multimedia processing with four 1.5GHz Arm Cortex-A53 and Cortex-M4 cores. The devices also feature flexible memory options and high-speed connectivity interfaces. These high-performance processors address requirements for streaming media and 3D graphics. The entire 4K High Dynamic Range (HDR) is supported with pro audio fidelity with up to 20 audio channels and DSD512 audio. The NXP i.MX 8M processors' small size (0.65 mm pitch) allows for smaller, more compact form factors.

Features

  • Video quality with full 4K UltraHD resolution and HDR
  • Highest levels of pro audio fidelity with more than 20 audio channels each at 384KHz
  • Optimized for fanless operation, low thermal system cost, and long battery life
  • DSD512 audio capability
  • Flexible memory options
  • High-speed interfaces for flexible connectivity
  • Fully supported with NXP’s Product Longevity Program

Videos

Block Diagram

Block Diagram - NXP Semiconductors i.MX 8M Applications Processors
Đã phát hành: 2017-12-20 | Đã cập nhật: 2025-05-15