NXP Semiconductors P3H2x4xHN-ARD I3C Hub Evaluation Boards
NXP Semiconductors P3H2x4xHN-ARD I3C Hub Evaluation Boards are a complete evaluation platform for the P3H2440HN/P3H2441HN I3C Hub Integrated Circuits (ICs) with two controller port connectors and four target ports connectors, and for the P3H2840HN/P3H2841HN with two controller and eight target ports connectors. Onboard, the NXP P3H2x4xHN-ARD boards have 1.0V/1.2V/1.8V LDOs for controller and target ports, power supply configuration, and two temperature sensors (P3T1755DP) with alert LEDs providing complete system validation.The P3H2440HN, P3H2441HN, P3H2840HN, and P3H2841HN I3C Hubs feature convenient test points for straightforward oscilloscope measurements and signal access. The devices also include a USB interface for connection to a host PC, come with Windows®-compatible GUI software, and can be powered either through the USB port or an external power supply (both options capable of powering the evaluation board).
Note: The MIMXRT685-EVK kit is necessary or beneficial when working with the P3H2x4xHN-ARD boards.
Features
- Onboard 1.0V/1.2V/1.8V LDOs, 2x temperature sensors (P3T1755DP) with alert LEDs, 2x controller port connectors, and 4x or 8x target port connectors for P3H2440HN, P3H2441HN, P3H2840HN, P3H2841HN evaluation
- Convenient test points for easy scope measurements and signal access
- Easy-to-use GUI-based software demonstrates the capabilities of the P3H2440HN, P3H2441HN, P3H2840HN, and P3H2841HN hub ICs
- Board variants
- P3H2840HN-ARD (8-channel)/P3H2440HN-ARD (4-channel) solution with a default configuration
- P3H2841HN-ARD (8-channel)/P3H2441HN-ARD (4-channel) solution with a debug configuration
Applications
- Server motherboards
- Computers
- Data centers
- Network cards
- Industrial systems
Required Equipment
- PC with Windows 10 or 11 operating system
- 1x USB port (either 3.0 or 2.0, or 1.1 compatible)
- USB cable for power and data connection between PC and EVK board
Block Diagram
Đã phát hành: 2025-10-14
| Đã cập nhật: 2025-10-22