Omron Industrial Automation E2EW Welding Inductive Proximity Sensors
Omron Industrial Automation E2EW Welding Inductive Proximity Sensors provide stable detection in aluminum and iron lines. Omron Industrial Automation E2EW Welding Inductive Proximity Sensors enable equivalent sensing distance and common design for ferrous and non-ferrous lines. The sensing range of up to 22mm reduces unexpected downtime. The durable full-metal body also reduces downtime related to sensor damage.
Features
- Equivalent sensing distances for iron and aluminum
- Enables common design for lines with both iron and aluminum
- Sensing range reduces unexpected downtime
- Effectively cancels pulse noise of current magnetic field
- Fluororesin coating technologies enable long-lasting spatter resistance, which lasts 60 times longer than previous models
- IO-Link available for premium models
- Durable full-metal body reduces downtime related to sensor damage
- Sensing distances laser printed on sensor head for easy recognition
- UL certification (UL60947-5-2) and CSA certification (CSA C22.2 UL60947-5-2-14)
Specifications
- 5mm to 22mm sensing distance
- 0mm to 15.4mm setting distance
- 15% maximum of sensing distance differential travel
- 2Hz response frequency
- 10VDC to 30VDC power supply voltage
- 720mW maximum power (30mA maximum current consumption at 24V power supply voltage)
- 0°C to +85°C ambient operating temperature range
Videos
Đã phát hành: 2020-04-03
| Đã cập nhật: 2025-12-12