onsemi FAN3224 Dual High-Speed, Low-Side Gate Driver
onsemi FAN3224 Dual High-Speed, Low-Side Gate Driver is a dual 4A gate driver that is designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with TTL input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output LOW until the supply voltage is within the operating range. The onsemi FAN3224 driver incorporates MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability.Features
- Qualified to AEC Q-100
- 4.5 to 18V operating range
- 5A peak sink/source at VDD = 12V
- 4.3A sink/2.8A source at VOUT - 6V
- Dual non-inverting + enable driver
- Internal resistors turn driver off if no inputs
- MillerDrive technology
- 12ns/9ns typical rise/fall times with 2.2nF load
- Typical propagation delay under 20ns matched with 1ns to the other channel
- Double current capability by paralleling channels
- 8-lead SOIC package
- -40°C to +125°C ambient temperature range
Applications
- Switch-mode power supplies
- High-efficiency MOSFET switching
- Synchronous rectifier circuits
- DC-to-DC converters
- Motor control
Pin Configurations
Đã phát hành: 2013-07-19
| Đã cập nhật: 2022-03-11