onsemi AFGHL75T65SQ Field Stop Trench IGBT
onsemi AFGHL75T65SQ Field Stop Trench IGBT combines 4th generation IGBT technology with optimum performance. The AFGHL75T65SQ Field Stop Trench IGBT features low conduction and switching losses for high-efficiency operations in various applications that do not require reverse recovery specification.The onsemi AFGHL75T65SQ Field Stop Trench IGBT offers a high current capability, low saturation voltage, and tight parameter distribution. The IGBTs are ideal for automotive, on and off-board chargers, DC-DC converters applications.
Features
- +175°C maximum junction temperature
- Positive temperature coefficient for easy parallel operating
- High current capability
- 1.6V typical VCE(Sat) at 75A IC saturation voltage
- 100% of the parts are tested for ILM
- Fast switching
- Tight parameter distribution
- AEC-Q101 qualified and PPAP capable
Applications
- Automotive
- Onboard and off-board chargers
- DC-DC converters
- Power factor correction (PFC)
- Industrial inverters
Circuit Application Diagram
Đã phát hành: 2020-12-08
| Đã cập nhật: 2024-05-30