onsemi CAT51x Linear-Taper Digital Potentiometers
onsemi CAT51x Linear-Taper Digital Potentiometers allow one-time calibration through integrated EEPROM memory and control logic. These potentiometers retain the setting even if the power is lost. The CAT51x Digital Potentiometers offer 128 taps and an increment-decrement interface. These potentiometers include fast up/down wiper control mode, non-volatile wiper setting storage, and automatic wiper setting recall at power-up. The onsemi CAT51x Digital Potentiometers are ideal for calibration and control functions in high-voltage (15V) consumer, industrial, and medical applications.Features
- Non-volatile EEPROM wiper storage
- Ultra-low standby current
- Glitchless switching between resistor taps
- Lead-free, halogen-free/BFR-free, and RoHS compliant
Applications
- Automated product calibration
- Remote control adjustments
- Offset, gain and zero control
- Tamper-proof calibrations
- Contrast, brightness, and volume controls
- LCD screen adjustment
Đã phát hành: 2009-07-13
| Đã cập nhật: 2022-03-11