onsemi EMI8042MUTAG Common-Mode Filter

onsemi EMI8042MUTAG Common-Mode Filter (CMF) with ESD Protection up to ±15kV is combined in one package. ESD protection is provided by onsemi EMI8042MUTAG per IEEC61000-4-2 Level 4 standards. This RoHS compliant CMF is used in USB 3.0, HDMI 1.3/1.4/2.0, corresponding ports in removable storage, and other applications.

Features

  • Total insertion loss DMLOSS <2.5dB at 2.5GHz
  • Large differential mode cutoff frequency F3dB> 5GHz
  • High common mode stop band attenuator is 15dB at 700MHz, 30dB at 2.4GHz
  • 6Ω low channel resistance
  • Lead-free, halogen free/BFR-free, and RoHS compliant

Applications

  • USB 3.0
  • HDMI 1.3/1.4/2.0
  • MHL 2.0
  • eSATA
Đã phát hành: 2016-09-21 | Đã cập nhật: 2022-03-11