onsemi LM1117 800mA Low-Dropout Linear Regulators
onsemi LM1117 800mA Low-Dropout Linear Regulators are available in five fixed voltages of 1.8V, 2.5V, 3.3V, and 5V and an adjustable version. The adjustable version can set the output voltage from 1.25 to 13.8V with only two external resistors. The LM1117 Low-Dropout Linear Regulators have a dropout of 1.2V at 800mA of load current.The onsemi LM1117 800mA Low-Dropout Linear Regulators deliver current limiting and thermal shutdown. The LM1117 features a circuit trimmed to assure output voltage accuracy to within ±1%.
Features
- 1.8V, 2.5V, 3.3V, 5.0V, and adjustable versions
- Space-saving SOT-223 package
- Current limiting and thermal protection
- 800mA output current
- 0.2% maximum line regulation
- 0.4% maximum load regulation
- 0°C to +125°C temperature range
- Lead-free devices
Applications
- Post regulators for switching DC-DC converters
- High-efficiency linear regulators
- Battery chargers
- Portable instrumentation
- Active SCSI termination regulation
Typical Applications
Đã phát hành: 2020-12-02
| Đã cập nhật: 2024-05-31