onsemi LV8968BB Evaluation Board
onsemi LV8968BB Evaluation Board provides a comprehensive platform to evaluate the LV8968BB Gate Driver functionalities for industrial and automotive applications. This evaluation board provides an interface to the microcontroller and a plug-in interface for Arduino DUE®. This LV8968BB evaluation board is a general-purpose automotive 3-phase gate driver for 8V to 25V applications. This evaluation board comes with various optional peripheries that support motor control implementations from simple sensor-less BEMF commutation to complex field-oriented algorithms. The LV8968BB evaluation board can be used as a shield for an Arduino DUE board.Features
- Evaluates the LV8968 functionalities for industrial and automotive applications
- Provides an interface to the microcontroller
- Plug-in interface for Arduino DUE interface for other microcontrollers
- General-purpose automotive 3-phase gate driver for 8V to 25V
- 40V, 85A, and 5.7mΩ power MOSFET
Overview
Đã phát hành: 2019-07-17
| Đã cập nhật: 2024-02-12