onsemi NCID(V) Bi-Directional Ceramic Digital Isolators

onsemi NCID(V) Bi-Directional Ceramic Digital Isolators are galvanically isolated full-duplex, bi-directional, high-speed dual-channel digital isolators offered in a 16-pin wide-body small outline package. The NCID9210 supports isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages.

The onsemi NCID9210 Bi-Directional Ceramic Digital Isolators implement the patented galvanic off-chip capacitor isolation technology and optimized IC design to achieve high insulation and high noise immunity. These features are characterized by high common-mode rejection and power supply rejection specifications.

The thick ceramic substrate yields capacitors with ~25 times the thickness of thin-film on-chip capacitors and coreless transformers. The result combines the electrical performance benefits that digital isolators offer with the safety reliability of a >0.5mm insulator barrier similar to what optocouplers have historically provided.

Features

  • Off−chip capacitive isolation to achieve reliable high voltage insulation
    • ≥0.5mm DTI (Distance Through Insulation)
    • 2000Vpeak Maximum working insulation voltage
  • Specifications guaranteed over 2.5V to 5.5V supply voltage and -40°C to 125°C extended temperature range
  • High speed:
    • 50Mbit/s Data Rate (NRZ)
    • 25ns Maximum propagation delay
    • 10ns Maximum pulse width distortion
  • No insulation material wears out over time up to 1500V, no LED degradation, consistent performance from device-to-device
  • 100KV/µs Minimum common-mode rejection
  • Full duplex, bi−directional communication
  • 8mm Creepage and clearance distance to achieve reliable high voltage insulation
  • Over-temperature detection
  • NCIV prefix for automotive and other applications requiring unique site and control change requirements; AEC−Q100 Qualified and PPAP capable (pending)
  • Safety and regulatory approvals
    • UL1577, 5000VRMS for 1 minute
    • DIN VDE V 0884−11 (pending)

Applications

  • Isolated PWM control
  • Industrial field bus communications
  • Microprocessor system interface (SPI, I2C, etc.)
  • Programmable logic control
  • Isolated data acquisition system
  • Voltage level translator

Block Diagram

Block Diagram - onsemi NCID(V) Bi-Directional Ceramic Digital Isolators
Đã phát hành: 2021-08-11 | Đã cập nhật: 2026-04-03