onsemi NTBS9D0N10MC Single N-Channel MOSFET
onsemi NTBS9D0N10MC Single N-Channel MOSFET offers low drain-to-source ON-resistance RDS(ON) that minimizes conduction losses. This MOSFET provides low total gate charge (QG) and capacitance that minimizes driver losses. onsemi NTBS9D0N10MC MOSFET lowers switching noise/electromagnetic interference (EMI). This MOSFET features 100V drain-to-source voltage (VDSS) and 60A maximum continuous drain current (ID). Typical applications include power tools, battery-operated vacuums, unmanned aerial vehicles (UAVs)/drones, material handling, battery management systems (BMS)/storage, and home automation.Features
- 9mΩ (max) RDS(on) at 10V minimizes conduction losses
- Optimized switching performance
- Low QG and capacitance to minimize driver losses
- Lowers switching noise/EMI
- 60A ID (max)
- 100V VDSS
Applications
- Power tools
- Battery-operated vacuums
- UAV/drones
- Material handling
- BMS/storage
- Home automation
Performance Graphs
Additional Resource
Đã phát hành: 2020-09-10
| Đã cập nhật: 2024-06-11