onsemi NVTFS014P04M8L Power MOSFETs

onsemi NVTFS014P04M8L Power MOSFETs are -40V and -49A single p-channel MOSFETs with low RDS(on) and capacitance to minimize conduction and driver losses. onsemi NVTFS014P04M8L Power MOSFETs come in a 3.3mm × 3.3mm footprint for a compact design. The power MOSFETs are AEC-Q101 qualified and PPAP capable. Typical applications include battery protection, motor control, power switches, switching power supplies, load switches, and solenoid drivers.

Features

  • 3.3mm × 3.3mm footprint
  • Low RDS(on) to minimize conduction losses
  • Low capacitance to minimize driver losses
  • Wettable Flank option
  • AEC-Q101 qualified and PPAP capable
  • Lead-free, halogen-free/BFR-free, and RoHS compliant

Applications

  • Reverser battery protection
  • Switching power supplies
  • Power switches
  • Solenoid drivers
  • Motor control
  • Load switches
Đã phát hành: 2020-03-02 | Đã cập nhật: 2022-03-11