onsemi 4N35 Optocouplers

onsemi 4N35 Optocouplers are general-purpose optocouplers that consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor. These optocouplers come in a 6-pin Dual In-line Package (DIP). The 4N35 optocouplers feature a minimum current Transfer Ratio at IF = 10mA and VCE = 10V. These devices operate at a -55°C to 110°C temperature range. The 4N35 optocouplers are ideal for power supply regulators, digital logic inputs, microprocessor inputs, and power supply monitors.

Features

  • Minimum current transfer ratio at IF = 10mA, VCE = 10V
  • -55°C to 110°C operating temperature range
  • 6V reverse input voltage (Vr)
  • Safety and regulatory approvals:
    • UL1577, 5000VACrms for 1 minute
    • DIN-EN/IEC60747-5-5, 850V peak working insulation voltage (pending)

Applications

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs
  • Power supply monitors

Schematic

Schematic - onsemi 4N35 Optocouplers
Đã phát hành: 2024-09-19 | Đã cập nhật: 2024-10-28