onsemi ASX344AT CMOS Image Sensor

onsemi ASX344AT CMOS Image Sensor is a VGA format, single-chip CMOS active-pixel digital image sensor designed for automotive applications. This sensor captures high-quality color images at VGA resolution and outputs PAL or NTSC interlaced composite video. The ASX344AT sensor incorporates sophisticated camera functions on-chip programmable and supports SPI flash/EEPROM device programming. This sensor performs sophisticated processing functions like color correction, color recovery, programmable gamma correction, and sharpening. The ASX344AT sensor features a 1/4-inch optical format, 60(fps) frame rate, and 5.6µm x 5.6µm pixel size.

Features

  • Interface to low-cost EEPROM and flash through SPI bus
  • High-level host command interface
  • Integrated lens distortion correction
  • Comprehensive tool support for overlay generation and lens correction setup
  • Development system with DevWare
  • Overlay generator for dynamic bitmap overlay
  • Internal master clock generated by on-chip Phase Locked Loop (PLL)
  • Integrated microcontroller for flexibility
  • Auto black level calibration
  • Two-wire serial programming interface (master flash/EEPROM support and serial slave for host control)
  • 10-bit, on-chip Analog-to-Digital Converter (ADC)

Specifications

  • 1/4-inch optical format
  • 60(fps) frame rate
  • 5.6µm x 5.6µm pixel size
  • 50/60 fields/sec frame rate
Đã phát hành: 2024-03-11 | Đã cập nhật: 2024-06-20