onsemi Automotive Power MOSFETs

onsemi  Power MOSFETs feature low RDS(on) to minimize conduction losses and low Qg/capacitance to minimize driver losses. These power MOSFETs lower switching losses/Electro-Magnetic Interference (EMI). onsemi Automotive Power MOSFETs come in a TO-Leadless (TOLL) package for efficient designs with high thermal performance. These MOSFETs are AEC-Q101 qualified and PPAP capable for automotive applications. These devices are suitable for power tools, battery-operated vacuums, unmanned aerial vehicles (UAVs)/drones, material handling, battery management systems (BMS)/storage, and home automation.

Features

  • AEC-Q101 qualified and PPAP capable for automotive
  • Low RDS(on) to minimize conduction losses
  • Low QG and capacitance to minimize driver losses
  • Lowers switching noise/EMI
  • 150V drain-to-source voltage (V(BR)DSS)

Applications

  • Power tools
  • Battery-operated vacuums
  • UAVs/drones
  • Material handling
  • BMS/storage
  • Home automation
  • Switching power supplies
  • Power switches (high-side drivers, low-side drivers, and H-bridges)
Đã phát hành: 2020-09-18 | Đã cập nhật: 2024-06-12