onsemi HCPL2x High-Speed 10MBit/s Logic Gate Optocouplers

onsemi HCPL2x High-Speed 10MBit/s Logic Gate Optocouplers are designed for logic gate applications requiring electrical isolation and fast data transmission. These onsemi octocouplers consist of an 850nm AlGaAs LED, optically coupled to a very high-speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The switching parameters are guaranteed over a -40°C to +85°C temperature range. A maximum input signal of 5mA provides a minimum output sink current of 13mA (fan out of eight).

These HCPL2x optocouplers support data rates up to 10Mbit/s, making them ideal for high-speed digital communication across isolated domains. The devices feature a high common-mode transient immunity (CMR), ensuring reliable performance in noisy industrial environments. An internal noise shield provides superior common-mode rejection of typically 10kV/s. Compact PDIP-8 packaging and low power consumption enhance suitability for space-constrained and energy-efficient designs.

Features

  • Very high 10MBit/s speed
  • Superior CMR - 10kV/µs
  • Variants
    • 6N137M, HCPL2601M, and HCPL2611M are single-channel
    • HCPL2630M and HCPL2631M are dual-channel
  • Fan-out of 8 over the -40°C to +85°C range
  • Logic gate output
  • Strobably output
  • Wired OR-open collector
  • 40/100/21 climatic classification
  • Pollution Degree 2
  • 175 Comparative Tracking Index (CTI)
  • Safety and regulatory approvals
    • UL1577, 5000VAC RMS for 1 minute
    • DIN EN/IEC60747-5-5
  • Lead-free devices

Applications

  • Ground loop elimination
  • LSTTL to TTL, LSTTL or 5V CMOS
  • Line receivers and data transmission
  • Data multiplexing
  • Switching power supplies
  • Pulse transformer replacement
  • Computer-peripheral interfaces

Specifications

  • 4.5V to 5.5V operating supply voltage range
  • 890VPEAK maximum working insulation voltage
  • 6000VPEAK highest allowable over-voltage
  • ≥8.0mm maximum external creepage
  • ≥7.4mm maximum external clearance
  • ≥0.5mm maximum distance through insulation (insulation thickness)
  • Emitter
    • DC/average forward input current per channel
      • 50mA for single-channel
      • 30mA for dual-channel
    • 5.5V single-channel enable input voltage
    • 5.0V reverse input voltage per channel
    • Input power dissipation per channel
      • 100mW for single-channel
      • 45mW for dual-channel
  • 200mA maximum input current
  • 300mW maximum output power
  • >109Ω maximum insulation resistance
  • Detector
    • -0.5V to 7.0V supply voltage
    • 25mA average output current per channel
    • 50mA peak output current per channel
    • -0.5V to 7.0V output voltage per channel
    • Output power dissipation per channel
      • 85mW for single-channel
      • 60mW for dual-channel
  • +150°C maximum case temperature
  • -40°C to +100°C operating temperature range
  • -40°C to +125°C junction temperature range
  • +260°C maximum lead soldering temperature for 10s

Schematics

Schematic - onsemi HCPL2x High-Speed 10MBit/s Logic Gate Optocouplers
Đã phát hành: 2025-09-02 | Đã cập nhật: 2025-09-10