onsemi Low-Side Smart Discrete FETs

onsemi Low-Side Smart Discrete FETs can replace electromechanical relays and discrete circuits. These three-terminal-protected devices are suitable for harsh automotive environments. Protection features include Delta Thermal Shutdown, overcurrent, overtemperature, ESD, and integrated Drain to Gate clamping for over-voltage protection. onsemi Low-Side Smart Discrete FETs can switch various resistive, inductive, and capacitive loads.

Features

  • Short-circuit protection with in-rush current management
  • Thermal shutdown with automatic restart
  • Delta thermal shutdown
  • Over-voltage protection
  • Integrated clamp for over-voltage protection and inductive switching
  • ESD protection
  • dV/dt robustness
  • Analog drive capability (logic level input)
  • NCV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q101 Grade 1-qualified and PPAP-capable
  • Lead-free and RoHS compliant

Applications

  • Switching of resistive, inductive, and capacitive loads
  • Replacement for electromechanical relays and discrete circuits
  • Automotive
  • Industrial

Block Diagram

Block Diagram - onsemi Low-Side Smart Discrete FETs
Đã phát hành: 2019-12-02 | Đã cập nhật: 2024-01-30