onsemi LV8548MC 2-Channel Brush Motor Driver
onsemi LV8548MC 2-Channel Brush Motor Driver is a low saturation voltage forward/reverse motor driver integrated circuit chip. The drivers are used in 12V system products and can drive either two direct current motors, one DC motor using a parallel connection, or a stepper motor in full- and half-step. Motor drivers can be found in such household products as refrigerators, scanners, printers, and vacuum cleaners.Features
- High efficiency in easy design
- Double-Diffused MOS (DMOS) output transistor adoption (upper and lower total RON=1Ω typical)
- Current consumption of 0 when standby mode
- 4V to 16V operating supply voltage range
- VCC max= 20V, IO max=1A
- High current correspondence with 65µA operating supply current
- Compact SOIC10 package
- Built-in brake function
- Board area reduction
Applications
- Refrigerators
- Flatbed/document scanners
- POS/label printers
- PoE point of sale terminals
- Clothes dryers
- Vacuum cleaners
- Time recorders
Additional Resources
Đã phát hành: 2019-04-29
| Đã cập nhật: 2024-01-30