onsemi NVT201xN0 M2 SiC N-Channel MOSFETs

onsemi NVT201xN0 M2 SiC N-Channel MOSFETs provide higher voltage operation, wider temperature ranges, and increased switching frequencies when compared to existing Si technology. These MOSFETs offer low effective output capacitance and ultra-low gate charge, resulting in lower switching losses and higher switching speed capabilities. onsemi NVT201xN0 M2 SiC N-Channel MOSFETs are 100% UIS tested and are AEC-Q101 qualified.

Features

  • Low effective output capacitance
  • Ultra-low gate charge
  • 100% UIS tested
  • Qualified according to AEC-Q101
  • Halide-free and RoHS-compliant with exemption 7a, Pb-Free 2LI (on second-level interconnection)

Applications

  • Automotive on-/off-board chargers
  • Automotive DC-DC converters for EV-HEV
  • SMPS, solar inverters, UPS, energy storage, EV charging infrastructures

Specifications

  • Drain-to-source on resistance [RDS(on)]
    • NVT2012N065M2: 18mΩ (typ.) at VGS = 18V
    • NVT2016N090M2: 23mΩ (typ.) at VGS = 18V
  • Drain-to-source voltage (VDSS)
    • NVT2012N065M2: 650V
    • NVT2016N090M2: 900V
  • Continuous drain current (ID) (TC = +25°C)
    • NVT2012N065M2: 180A
    • NVT2016N090M2: 148A
  • Power dissipation (PD) (TC = 25°C)
    • NVT2012N065M2: 375W
    • NVT2016N090M2: 789W
  • Pulsed drain current (IDM) (TC = +25°C, tp = 100µs)
    • NVT2012N065M2: 482A
    • NVT2016N090M2: 424A
  • Input capacitance (CISS)
    • NVT2012N065M2: 5389pF (VDS = 325V, VGS = 0V, f = 1MHz)
    • NVT2016N090M2: 5340pF (VDS = 450V, VGS = 0V, f = 1MHz)
  • Output capacitance (COSS)
    • NVT2012N065M2: 431pF (VDS = 325V, VGS = 0V, f = 1MHz)
    • NVT2016N090M2: 310pF (VDS = 450V, VGS = 0V, f = 1MHz)
  • Total gate charge [QG(TOT)]
    • NVT2012N065M2: 256nC (VDS = 400V, ID = 40A, VGS = -5V/+18V)
    • NVT2016N090M2: 250nC (VDS = 425V, ID = 60A, VGS = -5V/+18V)

Circuit and Marking Diagrams

Schematic - onsemi NVT201xN0 M2 SiC N-Channel MOSFETs
Đã phát hành: 2025-11-12 | Đã cập nhật: 2026-04-21