onsemi MJK44H11T General Purpose Transistors
onsemi MJK44H11T General Purpose Transistors are designed to meet the demands of a wide range of power and switching applications. The onsemi MJK44H11T can regulate, convert, or amplify power. The device is housed in an advanced LFPAK package (5mm x 6mm) and provides excellent thermal conduction. The MJK44H11T ensures stable performance under challenging conditions. It can be used in automotive end applications, like airbag deployment, power train control units, and instrument clusters.Features
- NJV prefix for automotive and other applications requiring unique site and control change requirements
- AEC-Q101 qualified and PPAP capable
- Pb-free, Halogen-free/BFR-free, and RoHS compliant
Applications
- Regulators
- Converters
- Power amplifiers
- Airbag deployment
- Power train control units
- Instrument clusters
- General purpose power and switching applications
- Other automotive electronics applications requiring high thermal conductivity and stable performance
MARKING DIAGRAM
View Results ( 4 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Mô tả |
|---|---|---|
| MJK45H11TWG | ![]() |
Bipolar Transistors - BJT BIP PWR XTSR 8A/80V LFPAK56 |
| NJVMJK44H11TWG | ![]() |
Bipolar Transistors - BJT 80 V, 8A, Low VCE(sat) NPN Transistor, Automotive |
| NJVMJK45H11TWG | ![]() |
Bipolar Transistors - BJT 80 V, 8A, Low VCE(sat) PNP Transistor, Automotive |
| MJK44H11TWG | ![]() |
Bipolar Transistors - BJT NPN BIP PWR XTSR 8A/80V LFPAK56 |
Đã phát hành: 2023-02-07
| Đã cập nhật: 2024-12-09