onsemi N01S8 1Mb Ultra-Low Power Serial SRAM

onsemi N01S8x 1Mb Ultra-Low Power Serial SRAM offers high-speed performance and low power. onsemi N01S8x SRAM operates with a single chip select (CS) input and uses a simple SPI protocol. In SPI mode, a single data-in (SI) and data-out (SO) line is used along with the clock (SCK) to access data within these devices. In DUAL mode, two multiplexed data-in/data-out (SIO0-SIO1) lines are used. In QUAD mode, four multiplexed data-in/data-out (SIO0-SIO3) lines are used with the clock to access the memory. N01S8x SRAM operates over a wide temperature range of -40°C to +85°C and is offered in a 8-lead TSSOP package.

Features

  • 128K x 8bit
  • Low power supply range
    • 1.7V to 2.2V (N01S818HA)
    • 2.5V to 5.5V (N01S830HA and N01S830BA)
  • Low typical standby current
    • <1.0µA (N01S818HA)
    • <4.0µA (N01S830HA and N01S830BA)
  • <10.0mA operating current
  • Simple serial interface
    • Single-bit SPI Access
    • DUAL-bit and QUAD-bit SPI-like access
  • Flexible operating modes
    • Word mode
    • Page mode
    • Burst mode (full array)
  • High-frequency 20MHz read and write operation
  • Built-in write protection (CS High)
  • Unlimited write cycles
  • Lead-free and RoHS compliant

Applications

  • Patient monitors
  • Smart meters
  • Cardiac monitoring devices
  • Event recorders
  • Alarm systems
  • MP3 interface for automobiles
  • Medical monitoring devices
  • Game controllers
  • IP camera buffers
  • Battery chargers
  • Laser receiver systems
  • GPS offender tracking
  • Programmable logic controllers
  • IP radios
Đã phát hành: 2016-09-14 | Đã cập nhật: 2022-03-11