onsemi NCN26000 Ethernet 10BASE-T1S Transceivers

onsemi NCN26000 10Mb/s Industrial Ethernet 10BASE-T1S Transceivers are IEEE 802.3cg-compliant Ethernet Transceivers (PHY) developed for industrial multi-drop Ethernet. The NCN26000 offers all physical layer features required to transmit and receive data over a single unshielded twisted pair. The onsemi NCN26000 transmits to existing half-duplex 10Mb/s-capable Ethernet MAC controllers through a standard MII interface.

Features

  • 10BASE-T1S - IEEE 802.3cg compliant
  • Data rate of 10Mb/s, half−duplex
  • 3.3V supply
  • 5mm x 5mm QFN32 package
  • Standard Media Independent Interface (MII) connects to any CSMA/CD half-duplex capable MAC exposing the CRS and COL pins
  • Physical Layer Collision Avoidance (PLCA) through local configuration for collision-free operation on a shared medium (Multi-Drop)
  • Configuration and monitoring using a standard MII Management Interface (also known as MDIO)
  • Partial configuration during the boot sequence using pull resistors on dedicated pins when the device is booting
  • Enhanced noise immunity mode, allowing communication at noise levels exceeding IEEE 802.3cg specifications
  • Supports >8 nodes over >25m UTP cable
  • Fast startup of less than 100ms
  • Support for bootstrap in isolated mode

Applications

  • Industrial automation
  • Sensor interfacing
  • Home/building control
  • Security and field instrumentation

Block Diagram

Block Diagram - onsemi NCN26000 Ethernet 10BASE-T1S Transceivers
Đã phát hành: 2024-04-03 | Đã cập nhật: 2025-12-04