onsemi NCP1681 Totem-Pole Power Factor Controller

onsemi NCP1681 Totem-Pole Power Factor Controller is a PFC controller optimized for driving the bridgeless totem-pole PFC topology. The bridgeless totem-pole PFC is a power factor correction architecture that consists of a fast switching leg driven at the PWM switching frequency and a second leg that operates at the AC line frequency. This topology eliminates the diode bridge present at the input of a conventional PFC circuit, allowing significant improvement in the power stage efficiency. The NCP1681 Controller can be configured to operate in continuous conduction mode (CCM) or multi-mode (CrM-CCM) operation. The onsemi NCP1681 Totem-Pole Power Factor Controller is housed in a SOIC-20 package.

Features

  • Totem-pole PFC topology eliminates input diode bridge
  • Continuous conduction mode (CCM) operation at high power level
  • Optional multi-mode operation with CCM at high power and CrM at medium power level
  • Frequency foldback in DCM with 25kHz minimum frequency
  • Skip mode in very light load condition
  • Novel current sense scheme
  • Digital voltage loop compensation
  • AC line monitoring circuit and AC phase detection
  • Near unity power factor in all operating modes
  • Signal to indicate that the PFC is ready for operation ("pfcOK" pin)

Applications

  • Power factor correction
  • Server power
  • Offline power supply
  • Telecom 5G power
  • Networking power
  • Gaming console power supplies
  • UHD TV power supplies

Videos

Đã phát hành: 2022-08-23 | Đã cập nhật: 2025-12-04