onsemi NL17SZ07 Buffers

onsemi NL17SZ07 Buffers are high-performance, single non-inverting buffers with open-drain output operating from a 1.65V to 5.5V voltage range. These buffers feature input/output overvoltage tolerance up to 5.5V. The NL17SZ07 buffers are available in either the SC70/SC88a/SOT-353 packages or the tiny 1.6mm x 1.6mm x 0.6mm SOT553 package. These buffers with "Q-suffix" are automotive AEC-Q100 qualified and PPAP capable. The NL17SZ07 buffers are Pb-free, halogen-free, BFR-free, and RoHS-compliant. These devices are suitable for diverse applications, including embedded systems, automotive, industrial, and LED lighting.

Features

  • Designed for 1.65V to 5.5V VCC operation
  • 2.1ns tPD at VCC = 5V (typical)
  • Input/output overvoltage tolerant up to 5.5V
  • IOFF supports partial power-down protection
  • Sink 24mA at 3V
  • Available in SC-88A, SC-74A, SOT-553, SOT-953, and UDFN6 packages
  • Chip complexity <100 FETs
  • +150°C Junction Temperature (TJ)
  • -Q suffix for automotive and other applications requiring unique site and control change requirements
  • AEC-Q100 qualified and PPAP capable
  • Pb-free, halogen-free/BFR-free, and RoHS compliant

Applications

  • Embedded systems
  • Automotive
  • Industrial
  • LED lighting

Package Information

onsemi NL17SZ07 Buffers
Đã phát hành: 2025-07-10 | Đã cập nhật: 2025-07-31