onsemi NL17SZU04A Single Unbuffered Inverters

onsemi NL17SZU04A Single Unbuffered Inverters operate from 1.65V to 5.5V and are available in an SC70/SC88a/SOT-353 package or the tiny 1.6mm x 1.6mm x 0.6mm SOT553 package. The NL17SZU04A inverters are for general usage and suitable for many different applications. Operating within a -55°C to +125°C temperature range, the inverters provide Input overvoltage tolerance up to 5.5V.

Features

  • Designed for 1.65V to 5.5V VCC operation
  • 2.1ns tPD at VCC = 5V typical
  • Input overvoltage tolerant up to 5.5V
  • IOFF supports partial-power-down protection
  • 12mA source/sink at 3.0V
  • Available in SC-88A, SOT-553, and SOT-953 packages
  • Chip complexity < 100 FETs
  • Moisture Sensitivity Level (MSL) 1
  • UL 94V-0 flammability rating at 0.125", 28 to 34 oxygen index
  • Q suffix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
  • Pb-free, Halogen-free/BFR-free, and RoHS-compliant

Specifications

  • -0.5V to +6.5V maximum DC supply/input voltage range
  • 1.65V to 5.5V positive DC supply voltage
  • 0VDC to 5.5VDC input voltage
  • -50mA maximum DC input diode current
  • ±50mA maximum DC output/source/sink current
  • ±100mA maximum DC supply current per supply pin or ground pin
  • 254°C/W to 377°C/W maximum thermal resistance (depending on package type)
  • 332mW to 491mW maximum power dissipation in still air (depending on package type)
  • Maximum ESD withstanding voltage
    • 2000V Human Body Model (HBM)
    • 1000V Charged Device Model (CDM)
  • ±100mA maximum latch-up performance
  • 5ns/V to 20ns/V maximum input rise/fall time range
  • 2.5pF typical input/output capacitance
  • 9pF to 11pF typical power dissipation capacitance
  • -55°C to +125°C operating temperature range
Đã phát hành: 2024-02-16 | Đã cập nhật: 2024-05-15