onsemi NL27WZU04A Dual Unbuffered Inverters

onsemi NL27WZU04A Dual Unbuffered Inverters operate from a 1.65V to 5.5V supply in a -55°C to +125°C temperature range. In combination with other inverters, these high-performance inverters are well suited for use as oscillators, pulse shapers, and other applications requiring a digital part used in analog mode. Owing to low complexity, the analog performance is more uniform from part to part. Current drive capability is 16mA at the outputs. The onsemi NL27WZU04A dual unbuffered inverters are general usage and suitable for many different applications.

Features

  • Designed for 1.65V to 5.5V VCC operation
  • Input overvoltage tolerant up to 5.5V
  • IOFF supports partial-power-down protection
  • 12mA source/sink at 3.0V
  • Available in SC-88 and SC-74 packages
  • Chip complexity < 100 FETs
  • Moisture Sensitivity Level (MSL) 1 at 0.125", 28 to 34 oxygen index
  • UL 94V-0 flammability rating 
  • -Q suffix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
  • Pb-free, Halogen-free/BFR-free, and RoHS-compliant

Specifications

  • -0.5V to +6.5V maximum DC supply/input voltage range
  • 1.65V to 5.5V positive DC supply voltage
  • 0VDC to 5.5VDC input voltage
  • -50mA maximum DC input diode current
  • ±50mA maximum DC output/source/sink current
  • ±100mA maximum DC supply current per supply pin or ground pin
  • 320°C/W to 377°C/W maximum thermal resistance (depending on package type)
  • 300mW to 332mW maximum power dissipation in still air (depending on package type)
  • Maximum ESD withstanding voltage
    • 2000V Human Body Model (HBM)
    • 1000V Charged Device Model (CDM)
  • ±100mA maximum latch-up performance
  • 5ns/V to 20ns/V maximum input rise/fall time range
  • 2.5pF typical input capacitance
  • 4.0pF typical output/power dissipation capacitance
  • -55°C to +125°C operating temperature range
Đã phát hành: 2024-02-16 | Đã cập nhật: 2024-02-23