onsemi NL3V2T240 / NL3V2T244 Voltage Level Translators
onsemi NL3V2T240 / NL3V2T244 Voltage Level Translators are 2-bit configurable dual-supply level translators with 3-state outputs. The input An and output Bn ports are designed to track two different power supply rails, VCCA and VCCB. Both supply rails are configurable from 0.9V to 3.6V, allowing universal low voltage translation from the input An to the output Bn port. The NL3V4T240 is a 2-bit level translator that allows inverting translations from A to B ports. The NL3V2T244 is a 2-bit level translator that allows non-inverting translations from A to B ports. The NL3V2T240 / NL3V2T244 voltage level translators are used in mobile phones, Personal Digital Assistants (PDAs), automotive, and industrial applications.Features
- 0.9V to 3.6V VCCA and VCCB operating voltage range
- ±24mA @ 3V balanced output drive
- High-speed with balanced propagation delay
- Inputs and outputs have OVT protection to 3.6V
- Non-preferential VCCA and VCCB sequencing
- Outputs at 3-state until active VCC is reached
- Partial power-off protection
- Outputs switch to 3-state with either VCC at GND
- -40°C to 125°C operating temperature range
- Typical maximum data rates:
- 380Mbps (≥1.8V to 3.3V translation)
- 200Mbps (≥1.1V to [1.8V, 2.5V, and 3.3V] translation)
- 150Mbps (≥1.1V to 1.5V translation)
- 100Mbps (≥1.1V to 1.2V translation)
- 1.7mm x 2mm UQFN12 ultra-small packaging
- RoHS compliant
- Pb-free and Halogen-free devices
Applications
- Mobile phones
- Personal Digital Assistants (PDAs)
- Other portable devices
- Automotive
- Industrial
Đã phát hành: 2025-04-25
| Đã cập nhật: 2025-05-11