onsemi NSR30CM3 Schottky Barrier Diodes

onsemi NSR30CM3 Schottky Barrier Diodes are designed for high-speed switching applications, circuit protection, and voltage clamping. The onsemi NSR30CM3 has an extremely low forward voltage that reduces conduction loss. This miniature surface mount package is excellent for hand−held and portable applications with limited space.

Features

  • Extremely fast switching speed
  • Low forward voltage of 0.35V (typ.) @ IF = 10mA
  • These devices are Pb-free, Halogen-free/BFR-free and RoHS-compliant
  • NSVR prefix for automotive and other applications requiring unique site and control change requirements; AEC−Q101 qualified and PPAP capable

Circuit Diagram

Schematic - onsemi NSR30CM3 Schottky Barrier Diodes
Đã phát hành: 2024-05-15 | Đã cập nhật: 2024-07-01