onsemi NSVD070AL Small Signal Switching Diode
onsemi NSVD070AL Small Signal Switching Diode is a low-leakage, 70V reverse voltage common anode switching diode in a SOT-23 package. This switching diode features 200mA forward current, -65°C to 150°C junction and storage temperature range, and 3µs reverse recovery time. The NSVD070AL small signal switching diode is Pb, halogen/BFR-free, and RoHS compliant. This switching diode is AEC−Q101 qualified and PPAP capable. The NSVD070AL small signal-switching diode is ideally used for general-purpose applications.Features
- 5nA reverse voltage leakage current @VR = 50V
- 2 diodes in 1 package
- NSV prefix for automotive and other applications requiring unique site and control change requirements:
- AEC−Q101 qualified
- PPAP capable
- Pb-free
- Halogen/BFR-free
- RoHS compliant
Applications
- General purpose
- Automotive
Recovery Time Equivalent Test Circuit
Typical Characteristic Graph
Dimension Diagram
Đã phát hành: 2023-12-14
| Đã cập nhật: 2024-01-11