onsemi NTB004N10G N-Channel Power MOSFET

onsemi NTB004N10G N-Channel Power MOSFET is avalanche energy specified, 201A (ID), 100V (VDSS) N-channel enhancement-mode MOSFET in a D2PAK package. This MOSFET offers low 4.2mΩ @10V RDS(on), provides rugged technology for the utmost reliability, and is hot-swap tolerant with a superior safe operating area (SOA) curve than standard MOSFETs. onsemi NTB004N10G MOSFET is designed for wide SOA applications from a 48V bus, including telecom, hot-swap, and server equipment. Other typical applications also include converters and power supplies.

Features

  • Avalanche energy specified 
  • Rugged technology for utmost reliability
  • Designed for wide SOA applications from a 48V bus
  • Hot-swap tolerant with superior SOA curve than standard MOSFET
  • Reduced conduction losses
  • 201A high current capability, 100V VDSS, and 4.2mΩ @10V RDS(on)
  • Lead-free packages are available
  • RoHS compliant

Applications

  • Converters
  • Power supplies
  • Hot-swap
  • Telecom equipment
  • Server equipment

Configuration

onsemi NTB004N10G N-Channel Power MOSFET
Đã phát hành: 2020-07-03 | Đã cập nhật: 2024-05-23