onsemi NTBLS0D8N08X 80V Single N-Channel MOSFET

onsemi NTBLS0D8N08X 80V Single N-Channel MOSFET has a low Qrr and a softer recovery body diode to ensure efficient energy management. The onsemi NTBLS0D8N08X also boasts ultra-low RDS(on), enhancing overall power efficiency. Its low Qg further contributes to optimized switching characteristics. Additionally, it adheres to environmental standards, being both Pb-free and Halogen/BFR-free.

Features

  • Low Qrr and softer recovery body diode
  • Ultra-low RDS(on)
  • Low Qg
  • Pb-free and Halogen/BFR-free

Applications

  • Synchronous Rectification (SR) in DC-DC and AC-DC
  • Primary switch in isolated DC-DC converter
  • Motor drives
  • ORing

Application Circuit Diagram

Application Circuit Diagram - onsemi NTBLS0D8N08X 80V Single N-Channel MOSFET
Đã phát hành: 2023-11-10 | Đã cập nhật: 2026-04-03