onsemi NTBLS1D5N10MC Single N-Channel MOSFET

onsemi NTBLS1D5N10MC Single N-Channel MOSFET has a low RDS(on), ensuring efficient power management. The onsemi NTBLS1D5N10MC features a low QG and capacitance to enhance performance by minimizing charge/discharge times. This MOSFET significantly reduces switching noise and electromagnetic interference (EMI), contributing to a cleaner signal environment.

Features

  • Low RDS(on) to minimize conduction losses
  • Low QG and capacitance to minimize driver losses
  • Lowers switching noise/EMI
  • These devices are Pb-free and RoHS-compliant

Applications

  • Power tools
  • Battery-operated vacuum
  • UAV/drones
  • Material handling
  • BMS/storage
  • Home automation

Application Circuit Diagram

Application Circuit Diagram - onsemi NTBLS1D5N10MC Single N-Channel MOSFET
Đã phát hành: 2023-11-10 | Đã cập nhật: 2023-11-17