onsemi NTMFD5C672NL Dual N-Channel Power MOSFET
onsemi NTMFD5C672NL Dual N-Channel Power MOSFET is designed for compact and efficient designs including high thermal performance. This MOSFET features low RDS(on), low QG and capacitance, 60V drain to source voltage, 146A pulsed drain current, and -55°C to 175°C operating junction temperature range. The NTMFD5C672NL dual N-channel power MOSFET is Pb, Halogen/BFR free, and RoHS compliant. Typical applications include motor control, power switches (High-side driver, low-side driver, and H-bridges), synchronous DC to DC regulator, and battery management and protection.Features
- Small footprint (5mm x 6mm) for compact design
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- 60V drain-to-source voltage
- -55°C to 175°C operating junction and storage temperature range
- 2.2V gate threshold voltage
- ±20V gate-to-source voltage
- 146A pulsed drain current
- Pb-free
- Halogen/BFR free
- RoHS compliant
Applications
- Motor control
- Power switches (High-side driver, low-side driver, and H-bridges)
- Synchronous DC to DC regulator
- Battery management and protection
Performance Graph
Đã phát hành: 2023-12-14
| Đã cập nhật: 2024-01-11