onsemi NTMFS0D8N02P1E N-Channel Power MOSFET

onsemi NTMFS0D8N02P1E MOSFET exhibits a compact design, excellent thermal performance, and a small footprint in an advanced SO-8FL 5mm x 6mm package. This single N-channel MOSFET offers low QG/capacitance to minimize driver losses and deliver ultra-low RDS(on) to minimize conduction losses. onsemi NTMFS0D8N02P1E MOSFET is ideal for DC-DC converters, power load switches, motor control, battery management,  notebook and desktop PCs, servers, telecom, computing, and communication devices. 

Features

  • 5mm x 6mm footprint for a compact design using advanced SO-8FL technology
  • Low RDS(on) to minimize conduction losses
  • Excellent thermal performance
  • Low QG and capacitance to minimize driver losses
  • Lead-free, halogen-free/BFR-free, and RoHS compliant device

Applications

  • DC-DC converters
  • Power load switches
  • Motor control
  • Battery management
  • Notebook and desktop PCs
  • Telecom and servers
  • Computing and communication devices

Configuaration

Schematic - onsemi NTMFS0D8N02P1E N-Channel Power MOSFET
Đã phát hành: 2020-07-01 | Đã cập nhật: 2024-05-23