onsemi NTMFS6H858NL N-Channel Power MOSFET

onsemi NTMFS6H858NL N-Channel Power MOSFET is designed for compact and efficient designs in a 5mm x 6mm flat lead package. This power MOSFET features low RDS(on), low QG and capacitance, and logic-level drive capability. The NTMFS6H858NL N-channel power MOSFET operates at 80V drain-to-source voltage, ±20V gate-to-source voltage, and -55°C to 175°C operating junction and storage temperature range. This power MOSFET is Pb-free and RoHS-compliant. Typical applications include switching power supplies, power switches (High-side driver, low-side driver, and H-bridges), 48V systems, motor control, load switches, and DC/DC converter.

Features

  • Low RDS(on) to minimize conduction losses
  • Low QG and capacitance to minimize driver losses
  • Pb−free
  • RoHS-compliant
  • 5mm x 6mm small footprint for compact design

Specifications

  • 80V drain-to-source voltage
  • ±20V gate-to-source voltage
  • 100nA gate-to-source leakage current
  • 1.2V to 2V gate threshold voltage range
  • -2.9mV/°C threshold temperature coefficient
  • 623pF input capacitance
  • 82pF output capacitance
  • 142A pulsed drain current
  • 45S forward transconductance
  • -55°C to 175°C operating junction and storage temperature range

Applications

  • Switching power supplies
  • Power switches (High-side driver, low-side driver, and H-bridges)
  • 48V systems
  • Motor control
  • Load switch
  • DC/DC converter

Typical Characteristics Graph

Performance Graph - onsemi NTMFS6H858NL N-Channel Power MOSFET

Dimension Diagram

Mechanical Drawing - onsemi NTMFS6H858NL N-Channel Power MOSFET
Đã phát hành: 2023-12-20 | Đã cập nhật: 2024-01-05