onsemi NVBG095N65S3F N-Channel SUPERFET® III MOSFET

onsemi NVBG095N65S3F N-Channel SUPERFET® III MOSFET is a high-voltage Super-Junction (SJ) MOSFET that utilizes charge balance technology. This power MOSFET provides less conduction loss, superior switching performance, and withstand extreme dv/dt rates. The NVBG095N65S3F N-Channel SUPERFET III MOSFET optimizes the reverse recovery performance of the body diode, which removes the additional component and improves system reliability. This MOSFET is AEC−Q101 qualified, PPAP capable, Pb-free, and RoHS compliant. Typical applications include automotive on-board chargers and automotive DC/DC converters for BEV.

Features

  • 700V @TJ = 150°C
  • Typical RDS(on) = 78m
  • Ultra-low gate charge (Typical Qg = 66nC)
  • Low effective output capacitance (Typical Coss(eff.) = 597pF)
  • 100% avalanche tested
  • AEC-Q101 qualified and PPAP capable
  • Pb-free
  • RoHS compliant

Applications

  • Automotive on-board charger
  • Automotive DC/DC converter for BEV

Typical Characteristics Graph

Performance Graph - onsemi NVBG095N65S3F N-Channel SUPERFET® III MOSFET
Đã phát hành: 2023-12-20 | Đã cập nhật: 2024-01-17