onsemi NVBLS0D8N08X Single N-Channel Power MOSFETs
onsemi NVBLS0D8N08X Single N-Channel Power MOSFETs are encased in a 5mm x 6mm flat lead package and facilitate efficient designs. The onsemi NVBLS0D8N08X MOSFETs have a wettable flank option for enhanced optical inspection, ensuring quality control. The MOSFETs are AEC-Q101 qualified and PPAP capable for automotive applications.Features
- Small footprint (5mm x 6mm)
- Low RDS(on)
- Low QG and capacitance
- NVMFWS1D5N08X − wettable flank option
- AEC-Q101 qualified and PPAP capable
- RoHS compliant
Applications
- Switching power supplies
- Power switches (high-side driver, low-side driver, H-bridges etc.)
- 48V systems
Application Circuit Diagram
Đã phát hành: 2024-02-14
| Đã cập nhật: 2024-02-21