onsemi NVD5867NL Single N-Channel Power MOSFET

onsemi NVD5867NL Single N-Channel Power MOSFET features 60V drain-to-source voltage, 39mΩ maximum drain-to-source on resistance. This n-channel MOSFET offers low RDS(on) to minimize conduction losses and high current capability. The NVD5867NL n-channel MOSFET is Avalanche energy specified, AEC-Q101 qualified, and PPAP capable. This n-channel MOSFET is Pb and halogen/BFR-free, and is RoHS-compliant. Typical applications include automotive solenoid/relay drivers, automotive lamp drivers, automotive motor drivers, automotive DC-DC converter output drivers, and automotive infotainment systems.

Features

  • Low RDS(on) to minimize conduction losses
  • High current capability
  • Avalanche energy specified
  • AEC-Q101 qualified and PPAP capable
  • Pb and halogen/BFR-free
  • RoHS compliant

Applications

  • Automotive solenoid/relay drivers
  • Automotive lamp drivers
  • Automotive motor drivers
  • Automotive DC-DC converter output drivers
  • Automoitve infotainment systems

N-Channel MOSFET

onsemi NVD5867NL Single N-Channel Power MOSFET
Đã phát hành: 2025-11-10 | Đã cập nhật: 2025-12-29