onsemi NVTFS5826NL Single N-Channel MOSFET
onsemi NVTFS5826NL Single N-Channel MOSFET comes in a 3.3mm x 3.3mm flat lead package with compact and efficient designs, including high thermal performance. This n-channel MOSFET features low on-resistance to minimize conduction losses, low capacitance to minimize driver losses, and high current capability. The NVTFS5826NL MOSFET offers a wettable flank option for enhanced optical inspection. This n-channel MOSFET is AEC-Q101 qualified and PPAP capable. The NVTFS5826NL MOSFET is Pb-free and is RoHS compliant. This n-channel MOSFET is suitable for automotive applications, such as motor drivers, solenoid drivers, and lamp drivers.
Features
- Low RDS(on) to minimize conduction losses
- Low capacitance to minimize driver losses
- High current capability
- 100% avalanche tested
- Wettable flanks
- Small footprint (3.3mm x 3.3 mm) for compact design
- AEC-Q101 qualified and PPAP capable
- Pb-free
- RoHS compliant
Applications
- Motor drivers
- Solenoid drivers
- Lamp drivers
N-Channel
Đã phát hành: 2025-11-07
| Đã cập nhật: 2025-12-29