onsemi NVVR26A120M1WSx Silicon Carbide (SiC) Modules
onsemi NVVR26A120M1WSx Silicon Carbide (SiC) Modules are part of the VE-Trac™ B2 SiC highly integrated power module family for EV and HEV traction inverter applications. These SiC modules integrate a 1200V drain-source voltage in a half-bridge configuration and sintering technology for die attachment to enhance reliability and thermal performance. The NVVR26A120M1WSx modules feature an ultra-low RDS(on), an aluminum nitride isolator, and ultra-low 7.1nH stray inductance. These SiC modules operate within a -40°C to +175°C temperature range and come in AHPM-15 packages. The NVVR26A120M1WSx modules are automotive AQG324 compliant and UL 94V-0 flammability rated.Features
- Ultra-low RDS(on)
- Aluminum Nitride isolator
- 7.1nH ultra-low stray inductance
- Automotive grade SiC MOSFET chip technologies
- Sintered die technology for high-reliability performance
- 1200V drain-source voltage
- +25V/-10V gate-source voltage
- -40°C to +175°C operatingtemperature range
- AHPM15-CDE (NVVR26A120M1WSB) or AHPM15-CD (NVVR26A120M1WSS) package options
- Automotive module AQG324 compliant
- PPAP capable
- UL 94V-0 flammability rating
Applications
- Automotive electric vehicles (EVs)
- Hybrid (HEV)-traction inverters
Datasheets
Videos
Pin Configuration
Đã phát hành: 2024-07-29
| Đã cập nhật: 2025-02-24