onsemi NXH800A100L4Q2F2xxG 3-Level ANPC Q2Pack Modules

onsemi NXH800A100L4Q2F2xxG 3-Level ANPC Q2Pack Modules are power-integrated modules (PIMs) containing a single A-type NPC stage containing high-performance 1000V FS4 IGBTs and 1000V rugged anti-parallel Extremefast diodes. The module includes an NTC thermistor. The high-density onsemi NXH800A100L4Q2F2xxG devices feature low switching losses to reduce system power dissipation, a low inductive layout, and low package heights. These IGBT modules operate within a wide -40°C to +175°C temperature range.

Features

  • Extremely efficient trench with field stop technology
  • Low switching loss reduces system power dissipation
  • Module design offers high power density
  • Low inductive layout
  • Low package height
  • Lead-free device

Applications

  • Solar inverters
  • Uninterruptable Power Supply (UPS) systems

Specifications

  • 1000V maximum peak repetitive reverse voltage
  • 238A maximum continuous forward current
  • 714A maximum repetitive peak forward current
  • 565W maximum power dissipation
  • 12.7mm creepage distance
  • -40°C to +175°C operating temperature range

Schematics

Schematic - onsemi NXH800A100L4Q2F2xxG 3-Level ANPC Q2Pack Modules

Pin Connections

Mechanical Drawing - onsemi NXH800A100L4Q2F2xxG 3-Level ANPC Q2Pack Modules
Đã phát hành: 2024-11-06 | Đã cập nhật: 2024-12-04