onsemi NXH800H120L7QDSG QDual3 IGBT Power Modules

onsemi NXH800H120L7QDSG QDual3 IGBT Power Modules are 1200V, 800A rated half-bridge IGBT power module. These modules integrate Field Stop Trench 7 IGBTs and Gen 7 diodes to provide low conduction losses and switching losses. This enables designers to achieve high efficiency and superior reliability. Typical applications include motor drives, servo drives, Commercial Agriculture Vehicles (CAV), solar drives, and UPS.

The onsemi NXH800H120L7QDSG QDual3 IGBT modules are designed with an isolated base plate and a low inductive layout. These IGBT modules are ideally used in motor drives, servo drives, solar drives, and Uninterruptible Power Supply Systems (UPS).

Features

  • 1200V collector-emitter voltage (VCES)
  • 800A continuous collector current (IC)
  • 2-in-1 half-bridge configuration IGBT power module
  • Field Stop Trench 7 IGBTs and Gen 7 diodes
  • NTC thermistor
  • Isolated base plate
  • Solderable pins
  • Low inductive layout
  • Pb-free device

Applications

  • Motor drives
  • Servo drives
  • Commercial Agriculture Vehicles (CAV)
  • Solar drives
  • UPS

Schematic

Schematic - onsemi NXH800H120L7QDSG QDual3 IGBT Power Modules
Đã phát hành: 2024-07-29 | Đã cập nhật: 2025-05-14