onsemi NXH80T120L2Q0S2/P2G Q0PACK Power Modules
onsemi NXH80T120L2Q0S2/P2G Q0PACK Power Modules contain a T−type neutral point clamped (NPC) three-level inverter stage. The fast recovery diodes and integrated field stop trench IGBTs in the onsemi NXH80T120L2Q0S2/P2G provide lower switching losses and conduction losses, enabling designers to achieve high efficiency and superior reliability.Features
- Low switching loss
- Low VCESAT
- Compact 65.9mm x 32.5mm x 12mm package
- Thermistor
- Options with pre−applied thermal interface material (TIM) and without pre−applied TIM
- Options with solderable pins and press−fit pins
Applications
- Solar inverter
- Uninterruptable power supplies
Schematic Diagram
Đã phát hành: 2024-07-31
| Đã cập nhật: 2024-08-23