onsemi NZ8P Zener Protection Diodes

onsemi NZ8P Zener Protection Diodes are designed to safeguard sensitive electronic components from electrostatic discharge (ESD) and transient voltage events. The NZ8P diodes feature a low clamping voltage and fast response time, making them ideal for high-speed data lines and low-voltage applications. With a breakdown voltage range of 3.6V to 48.5V and a maximum reverse leakage current of 1μA (typical), the NZ8P provides reliable overvoltage protection without compromising signal integrity. Housed in a compact X2DFNW2 surface-mount package, the diodes support space-constrained designs and automated assembly processes. The onsemi NZ8P components are compliant with IEC 61000-4-2 standards for ESD protection and well-suited for use in portable devices, communication equipment, and other consumer electronics requiring robust and efficient circuit protection.

Features

  • Full range of working voltage options
  • High ESD ratings
  • Wettable flank X2DFNW2 package for optimal Automated Optical Inspection (AOI)
  • SZ prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q101 qualified and PPAP-capable
  • Lead-free, Halogen-free/BFR-free, and RoHS-compliant

Applications

  • Automotive ECUs
  • In-Vehicle Networking (IVN)
  • Voltage-sensitive circuits

Specifications

  • 3.3V to 42V working peak reverse voltage range
  • 3.6V to 48.5V breakdown voltage range
  • 100nA to 5000nA maximum reverse leakage current range
  • 3.0A to 8.0A maximum reverse peak pulse current range
  • 5.5V to 60V maximum clamping voltage range
  • 12pF to 109pF typical junction capacitance range
  • ±30kV maximum ESD protection
  • -55°C to +150°C junction temperature range
  • +260°C maximum lead solder temperature
     

Schematic

Schematic - onsemi NZ8P Zener Protection Diodes
Đã phát hành: 2025-11-04 | Đã cập nhật: 2025-12-10