onsemi MICRORB−SMTPA Pin Adapter Board

onsemi MICRORB−SMTPA Pin Adapter Board is a small PCB board that houses the SIPM sensor and has through-hole pins to allow its use with standard sockets or probe clips. This product is a quick way to evaluate the MLP packaged sensor without the need for special surface-mount soldering. While this is a ‘quick fix’ suitable for many evaluations, it should be noted that the timing performance from this board will not be optimized. If the best possible timing performance is required, the MICRORB-SMA is recommended.

SMTPA Board Circuit Schematic

Schematic - onsemi MICRORB−SMTPA Pin Adapter Board
Đã phát hành: 2019-01-03 | Đã cập nhật: 2024-01-15